IC Temperature Sensors:

8 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3124267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.060
10+
HK$3.970
100+
HK$3.950
500+
HK$3.930
1000+
HK$3.910
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 2°C
-40°C
-40°C
125°C
125°C
VSSOP
VSSOP
8Pins
2.7V
5.5V
12 bits
I2C, SMBus
-40°C
125°C
MSL 2 - 1 year
3009041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$40.850
10+
HK$35.740
25+
HK$29.620
50+
HK$26.550
100+
HK$24.510
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
3C
± 2°C
-55°C
-55°C
125°C
125°C
VSSOP
VSSOP
8Pins
3V
5.5V
9 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
3009041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$21.650
1000+
HK$20.830
Min: 500 / Mult: 1
Digital
Digital
3C
± 2°C
-55°C
-55°C
125°C
125°C
VSSOP
VSSOP
8Pins
3V
5.5V
9 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
3124267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.950
500+
HK$3.930
1000+
HK$3.910
2500+
HK$3.890
5000+
HK$3.870
Min: 100 / Mult: 1
Digital
Digital
± 1°C
± 2°C
-40°C
-40°C
125°C
125°C
VSSOP
VSSOP
8Pins
2.7V
5.5V
12 bits
I2C, SMBus
-40°C
125°C
MSL 2 - 1 year
3124201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$23.000
25+
HK$19.050
50+
HK$17.080
100+
HK$15.770
250+
HK$14.720
More Pricing...
Min: 10 / Mult: 1
Open Drain
Digital
± 3°C
± 2°C
-55°C
-55°C
125°C
125°C
VSSOP
VSSOP
8Pins
2.7V
5.5V
9 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
3124201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.280
10+
HK$23.000
25+
HK$19.050
50+
HK$17.080
100+
HK$15.770
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
± 3°C
± 2°C
-55°C
-55°C
125°C
125°C
VSSOP
VSSOP
8Pins
2.7V
5.5V
9 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
3124194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.660
10+
HK$24.220
25+
HK$23.770
50+
HK$23.320
100+
HK$22.870
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-40°C
150°C
+85°C
VSSOP
VSSOP
8Pins
2.65V
3.6V
11 bits
3 Wire, Microwire, SPI
-55°C
85°C
MSL 1 - Unlimited
3124194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.870
250+
HK$22.420
500+
HK$21.970
1000+
HK$21.520
Min: 100 / Mult: 1
Digital
Digital
± 2°C
± 2°C
-55°C
-40°C
150°C
+85°C
VSSOP
VSSOP
8Pins
2.65V
3.6V
11 bits
3 Wire, Microwire, SPI
-55°C
85°C
MSL 1 - Unlimited
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM