RTD Temperature Sensors (RTDs):

2 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Resistance @ 0°C
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
7255731

RoHS

Each
1+
HK$254.420
10+
HK$249.330
25+
HK$205.180
50+
HK$201.080
100+
HK$196.980
More Pricing...
Min: 1 / Mult: 1
Probe with Leads
-
Class B
+250°C
100ohm
100ohm
5mm
35mm
50mm
1.96"
Wire Leaded
Bare Wire
010011TD Series
4382306

RoHS

Pack of 10
1+
HK$1,602.360
5+
HK$1,555.620
10+
HK$1,510.840
25+
HK$1,472.500
50+
HK$1,437.420
More Pricing...
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class B
250°C
100ohm
100ohm
5mm
35mm
50mm
1.96"
Wire Leaded
Bare Wire
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM