RTD Temperature Sensors (RTDs):

2 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
Length
RTD Type
External Diameter
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749463

RoHS

Each
1+
HK$301.140
10+
HK$295.030
25+
HK$268.920
50+
HK$242.810
100+
HK$237.960
More Pricing...
Min: 1 / Mult: 1
500mm
Probe with Leads
2mm
Class A
-50°C
250°C
100ohm
Platinum
Ceramic
2mm
10mm
500mm
19.7"
Wire Leaded
4-Wire
2749468

RoHS

Each
1+
HK$270.380
10+
HK$264.590
25+
HK$217.730
50+
HK$213.380
100+
HK$209.030
More Pricing...
Min: 1 / Mult: 1
500mm
Probe with Leads
2mm
Class B
-50°C
250°C
1kohm
Platinum
Ceramic
2mm
10mm
500mm
19.7"
Wire Leaded
2-Wire
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM