RTD Temperature Sensors (RTDs):

8 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795186

RoHS

Each
1+
HK$1,002.480
Min: 1 / Mult: 1
Component with Leads
-73°C
Class A
260°C
100ohm
-73°C
260°C
100ohm
Platinum
-
2.03m
80"
Stripped Leads
3-Wire
SA1-RTD Series
3795185

RoHS

Each
1+
HK$1,112.450
Min: 1 / Mult: 1
Component with Leads
-73°C
Class A
260°C
100ohm
-73°C
260°C
100ohm
Platinum
-
2.03m
80"
Stripped Leads
4-Wire
SA1-RTD Series
2821323

RoHS

Each
1+
HK$885.500
Min: 1 / Mult: 1
Probe
-60°C
Class A
260°C
100ohm
-60°C
250°C
100ohm
Platinum
Nickel Plated Copper
2.03m
80"
Stripped Leads
-
-
3795157

RoHS

Each
1+
HK$940.640
Min: 1 / Mult: 1
Probe
-60°C
Class A
260°C
100ohm
-60°C
250°C
100ohm
Platinum
Nickel Plated Copper
2.03m
80"
Stripped Leads
4-Wire
HSRTD Series
3867998

RoHS

Each
1+
HK$876.970
Min: 1 / Mult: 1
Probe
-60°C
Class B
250°C
100ohm
-60°C
250°C
100ohm
Platinum
Nickel Plated Copper
2.03m
80"
Stripped Leads
4-Wire
HSRTD Series
3795188

RoHS

Pack of 3
1+
HK$2,034.760
Min: 1 / Mult: 1
Component with Leads
-73°C
Class B
260°C
100ohm
-73°C
260°C
100ohm
Platinum
-
2.03m
80"
Stripped Leads
3-Wire
SA1-RTD-B Series
3666495

RoHS

Each
1+
HK$1,499.000
Min: 1 / Mult: 1
Component with Leads
-73°C
Class A
260°C
-
-73°C
260°C
100ohm
Platinum
-
2.03m
80"
Standard Connector
-
SA1-RTD Series
3805624

RoHS

Each
1+
HK$1,349.150
Min: 1 / Mult: 1
Component with Leads
-73°C
Class A
260°C
100ohm
-73°C
260°C
100ohm
Platinum
-
2.03m
80"
Standard Connector
4-Wire
SA1-RTD Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM