RTD Temperature Sensors (RTDs):

3 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3279046

RoHS

Each
1+
HK$1,478.870
5+
HK$1,074.490
10+
HK$1,039.830
25+
HK$1,006.380
50+
HK$971.820
More Pricing...
Min: 1 / Mult: 1
-
-
-
180°C
120ohm
-
-
-
-
-
4.57m
15ft
-
-
-
3795155
Each
1+
HK$1,425.080
Min: 1 / Mult: 1
Probe
-60°C
Class A
260°C
-
-60°C
250°C
100ohm
Platinum
Nickel Plated Copper
4.57m
180"
Stripped Leads
4-Wire
HSRTD Series
2821321

RoHS

Each
1+
HK$1,341.560
Min: 1 / Mult: 1
Probe
-60°C
Class A
260°C
100ohm
-60°C
260°C
100ohm
Platinum
Nickel Plated Copper
4.57m
180"
Stripped Leads
-
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM