RTD Temperature Sensors (RTDs):

14 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795175

RoHS

Each
1+
HK$1,447.400
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
2990440

RoHS

Each
1+
HK$1,177.030
Min: 1 / Mult: 1
Component with Leads
-
Class A DIN
230°C
100ohm
-60°C
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
MTP Connector
3-Wire
-
3885394

RoHS

Each
1+
HK$1,075.060
Min: 1 / Mult: 1
Component with Leads
-50°C
Class A
200°C
100ohm
-50°C
200°C
100ohm
Platinum
-
-
-
2m
6.6ft
MTP Connector
4-Wire
SA2C-RTD Series
3900426
Each
1+
HK$1,540.650
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
-
11mm
-
1m
3.3ft
MTP Connector
4-Wire
RTD-800 Series
3795179

RoHS

Each
1+
HK$1,084.680
Min: 1 / Mult: 1
Component with Leads
-60°C
Class A DIN
230°C
100ohm
-60°C
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
MTP Connector
3-Wire
-
3794669
Each
1+
HK$1,393.340
Min: 1 / Mult: 1
Probe with Lead
-200°C
Class A DIN
230°C
100ohm
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
2851740

RoHS

Each
1+
HK$1,649.260
Min: 1 / Mult: 1
Probe with Leads
-
Class A DIN
-
-
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
-
2810853

RoHS

Each
1+
HK$1,177.030
Min: 1 / Mult: 1
Component with Leads
-
Class A DIN
-
-
-60°C
230°C
100ohm
Platinum
-
-
-
-
-
MTP Connector
3-Wire
-
2821355

RoHS

Each
1+
HK$1,492.810
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-29°C
180°C
100ohm
Platinum
Glass Filled Nylon
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
-
2810851

RoHS

Each
1+
HK$1,524.050
Min: 1 / Mult: 1
Probe with Leads
-
Class A DIN
-
-
-60°C
230°C
100ohm
Platinum
-
11mm
-
-
-
MTP Connector
3-Wire
-
3795177
Each
1+
HK$1,428.570
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-29°C
180°C
100ohm
Platinum
Glass Filled Nylon
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
3900424
Each
1+
HK$1,784.440
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
-
-
-
10m
32ft
MTP Connector
3-Wire
-
3795178
Each
1+
HK$1,524.050
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
-
-60°C
230°C
100ohm
Platinum
-
11mm
-
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
3868055
Each
1+
HK$2,422.100
Min: 1 / Mult: 1
Probe
-200°C
Class A
500°C
-
-200°C
600°C
100ohm
Platinum
-
1.5875mm
6"
-
-
MTP Connector
3-Wire
PR-17 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM