RTD Temperature Sensors (RTDs):

6 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908575
Each
1+
HK$1,807.990
Min: 1 / Mult: 1
Probe
-200°C
Class A
260°C
100ohm
-200°C
260°C
-
Platinum
304 Stainless Steel
4.75mm
2mm
3.3m
130"
Spade Lugs
3-Wire
CF-090-RTD Series
2810420

RoHS

Each
1+
HK$1,719.630
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
-
-
-
Spade Lugs
-
-
2810421

RoHS

Each
1+
HK$1,816.310
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
-
-
-
Spade Lugs
-
-
2821940

RoHS

Each
1+
HK$1,031.980
Min: 1 / Mult: 1
Probe
-50°C
Class B
260°C
100ohm
-50°C
260°C
100ohm
Platinum
304 Stainless Steel
4.74mm
50.8mm
1.52m
60"
Spade Lugs
-
-
3805533

RoHS

Each
1+
HK$964.600
Min: 1 / Mult: 1
Probe
-50°C
Class B
260°C
100ohm
-50°C
260°C
100ohm
Platinum
304 Stainless Steel
4.74mm
50.8mm
1.52m
60"
Spade Lugs
3-Wire
CFTF Series
3867944

RoHS

Each
1+
HK$1,875.720
Min: 1 / Mult: 1
Probe
-200°C
Class A
260°C
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
2.25mm
1.524m
60"
Spade Lugs
3-Wire
BT-090-RTD Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM