100mm RTD Temperature Sensors (RTDs):

2 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
Length
RTD Type
External Diameter
RTD Accuracy
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2887287

RoHS

Each
1+
HK$314.710
5+
HK$293.380
10+
HK$288.570
25+
HK$283.760
Min: 1 / Mult: 1
100mm
Probe with Leads
3mm
Class B
Stainless Steel
-75°C
260°C
100ohm
Platinum
316 Stainless Steel
3mm
100mm
2m
6.56ft
Wire Leaded
3-Wire
PPC Series
2887290

RoHS

Each
1+
HK$314.710
5+
HK$293.380
10+
HK$288.570
25+
HK$283.760
Min: 1 / Mult: 1
100mm
Probe with Leads
6mm
Class B
Stainless Steel
-75°C
260°C
100ohm
Platinum
316 Stainless Steel
6mm
100mm
2m
6.56ft
Wire Leaded
3-Wire
PPC Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM