RTD Temperature Sensors (RTDs):

5 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795164

RoHS

Each
1+
HK$1,888.100
Min: 1 / Mult: 1
Probe with Leads
-100°C
Class B
250°C
-
-100°C
250°C
100ohm
Platinum
-
3.18mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-L Series
2821335
Each
1+
HK$2,199.490
Min: 1 / Mult: 1
Probe with Leads
-100°C
Class B
250°C
100ohm
-100°C
250°C
100ohm
Platinum
-
3.18mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-L Series
2821334
Each
1+
HK$2,118.520
Min: 1 / Mult: 1
Probe with Leads
-100°C
Class B
250°C
100ohm
-100°C
250°C
100ohm
Platinum
-
3.18mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-L Series
3666482

RoHS

Each
1+
HK$1,191.940
Min: 1 / Mult: 1
Probe
-50°C
Class A
250°C
100ohm
-50°C
250°C
100ohm
Platinum
Stainless Steel
3.18mm
152.4mm
-
-
-
4-Wire
PR-21 Series
3804751

RoHS

Each
1+
HK$1,646.530
Min: 1 / Mult: 1
Probe with Leads
-29°C
Class B
100°C
-
-29°C
100°C
100ohm
Platinum
-
3.18mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-M Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM