RTD Temperature Sensors (RTDs):

10 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4318078

RoHS

Each
1+
HK$387.170
10+
HK$360.130
25+
HK$336.680
Min: 1 / Mult: 1
Probe
-50°C
Class A
-
-
-50°C
200°C
100ohm
Platinum
304L Stainless Steel
3mm
30mm
2m
6.6ft
Wire Leaded
3-Wire
-
MPFA Series
4318081

RoHS

Each
1+
HK$470.020
10+
HK$437.220
25+
HK$408.730
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-20°C
200°C
100ohm
Platinum
304L Stainless Steel
3mm
30mm
5m
16.4ft
Wire Leaded
4-Wire
-
MPFA Series
3867931

RoHS

Each
1+
HK$313.810
Min: 1 / Mult: 1
Probe
-
Class A
600°C
100ohm
-200°C
600°C
100ohm
Platinum
Ceramic
4.5mm
30mm
10mm
0.39"
Wire Leaded
-
2-Wire
KN Series
4062175

RoHS

Each
1+
HK$774.910
Min: 1 / Mult: 1
Probe with Leads
-100°C
Class A
250°C
100ohm
-100°C
250°C
100ohm
Platinum
-
3mm
30mm
2m
6.6ft
Wire Leaded
4-Wire
-
PM Series
4598882

RoHS

Each
1+
HK$1,330.660
5+
HK$1,304.050
10+
HK$1,277.440
25+
HK$1,250.830
50+
HK$1,224.210
More Pricing...
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
200°C
100ohm
-
316L Stainless Steel
6mm
30mm
-
-
-
4-Wire
-
iTHERM CompactLine TM311 Series
4598886

RoHS

Each
1+
HK$1,567.710
5+
HK$1,536.370
10+
HK$1,505.010
25+
HK$1,473.650
50+
HK$1,442.300
More Pricing...
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
200°C
100ohm
-
316L Stainless Steel
6mm
30mm
-
-
-
4-Wire
-
iTHERM CompactLine TM311 Series
4598883

RoHS

Each
1+
HK$1,279.770
5+
HK$1,254.180
10+
HK$1,228.580
25+
HK$1,202.990
50+
HK$1,177.390
More Pricing...
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
200°C
100ohm
-
316L Stainless Steel
6mm
30mm
-
-
-
4-Wire
-
iTHERM CompactLine TM311 Series
4598887

RoHS

Each
1+
HK$1,663.710
5+
HK$1,630.440
10+
HK$1,597.160
25+
HK$1,563.890
50+
HK$1,530.620
More Pricing...
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
200°C
100ohm
-
316L Stainless Steel
6mm
30mm
-
-
-
4-Wire
-
iTHERM CompactLine TM311 Series
4598884

RoHS

Each
1+
HK$1,823.670
5+
HK$1,787.200
10+
HK$1,750.730
25+
HK$1,714.250
50+
HK$1,677.780
More Pricing...
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
200°C
100ohm
-
316L Stainless Steel
6mm
30mm
-
-
-
4-Wire
-
iTHERM CompactLine TM311 Series
4598881

RoHS

Each
1+
HK$1,275.490
5+
HK$1,220.970
10+
HK$1,162.220
25+
HK$1,127.430
50+
HK$1,101.020
More Pricing...
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
200°C
100ohm
-
316L Stainless Steel
6mm
30mm
-
-
-
4-Wire
-
iTHERM CompactLine TM311 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM