RTD Temperature Sensors (RTDs):

2 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Resistance @ 0°C
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Wire Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2816526

RoHS

Each
1+
HK$425.640
5+
HK$412.530
10+
HK$378.780
25+
HK$368.280
50+
HK$360.280
More Pricing...
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class B
200°C
1kohm
1kohm
4mm
40mm
1m
3.28ft
Bare Wire
2816456

RoHS

Each
1+
HK$401.180
5+
HK$388.830
10+
HK$357.010
25+
HK$347.120
50+
HK$339.580
More Pricing...
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class B
200°C
100ohm
100ohm
4mm
40mm
1m
3.28ft
Bare Wire
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM