S2 Series RTD Temperature Sensors (RTDs):
2 Products FoundView
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$908.840 | Min: 1 / Mult: 1 | Probe with Leads | -40°F | 250°F | 1kohm | -40°C | 120°C | 1kohm | Platinum | 304 Stainless Steel | 6.3mm | 25mm | 609.6mm | 2ft | Wire Leaded | 2-Wire | S2 Series | |||||
Each | 1+ HK$733.800 | Min: 1 / Mult: 1 | Probe with Leads | -40°F | 250°F | 100ohm | -40°C | 120°C | 100ohm | Platinum | 304 Stainless Steel | 6.3mm | 25mm | 609.6mm | 2ft | Wire Leaded | 2-Wire | S2 Series |