Class F RTD Temperature Sensors (RTDs):

2 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
RTD Accuracy
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Cable Termination
Wire Configuration
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3279047

RoHS

TE CONNECTIVITY
Each
1+
HK$688.910
5+
HK$638.690
10+
HK$619.980
25+
HK$614.460
50+
HK$608.940
More Pricing...
Min: 1 / Mult: 1
Component with Leads
Class F
155°C
100ohm
Platinum
Wire Leaded
3-Wire
3279044

RoHS

Each
1+
HK$803.100
5+
HK$745.720
10+
HK$724.350
25+
HK$688.920
50+
HK$680.620
More Pricing...
Min: 1 / Mult: 1
Component with Leads
Class F
155°C
100ohm
Platinum
Wire Leaded
3-Wire
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM