Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9412100017
Order Code2455459
Product Range94121 Series
Technical Datasheet
146 In Stock
Need more?
146 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$359.960 |
| 5+ | HK$333.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$359.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9412100017
Order Code2455459
Product Range94121 Series
Technical Datasheet
Temperature Sensor TypeNTC
Measured Temperature Min-40°C
Sensing Temperature Max155°C
Resistance2.055kohm
Measured Temperature Max155°C
Supply Voltage Min-
Resistance @ 0°C2.055kohm
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range94121 Series
SVHCLead (19-Jan-2021)
Product Overview
The 94121 00 017 is a Temperature Sensor.
- Media - Liquid media e.g. water, oil, fuel
- 2050Ω (25°C), 186Ω (100°C) Nominal NTC resistance
- 1000Ω (0°C) Nominal PTC resistance
- T90 <lt/> 15s (water) Time of response
- M16 x 1.5 Thread
- DIN Bajonett (DIN 72585) connector
- IP 6K6K/6K7/6K8/6K9K Protection range
Applications
Sensing & Instrumentation
Technical Specifications
Temperature Sensor Type
NTC
Sensing Temperature Max
155°C
Measured Temperature Max
155°C
Resistance @ 0°C
2.055kohm
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-
Product Range
94121 Series
Measured Temperature Min
-40°C
Resistance
2.055kohm
Supply Voltage Min
-
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07