Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$1,076.850 |
| 5+ | HK$1,055.320 |
| 10+ | HK$1,033.780 |
| 25+ | HK$1,012.240 |
| 50+ | HK$990.710 |
| 100+ | HK$969.170 |
Product Information
Product Overview
TMT80-AA is an iTEMP TMT80 series, universal temperature head transmitter for resistance thermometers and thermocouples PC-programmable. This PC programmable (PCP) temperature head transmitter is used for the conversion of different input signals into an analogue, scalable 4 to 20mA output signal. It is a price-attractive and compact absolute or gauge pressure transmitter. The piezo-resistive measuring cell with flush-mounted 316L diaphragm was designed for applications in the hygienic industry. It offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-Link and hazardous area certificates. The IO-link reduces costs and complexity due to easy configuration via simple configuration tools or through the engineering system.
- Fully welded process connections maximize process safety by minimizing the use of gaskets
- Fault signal in the event of sensor break or sensor short circuit, adjustable as per NAMUR NE43
- Meets EMC requirements as per NAMUR NE21, galvanic isolation 500V (input/output)
- For resistance thermometers (RTD) and thermocouples (TC)
- Non-hazardous area approval, 1 x RTD, TC input
- 1 x analogue 4 to 20mA output, supply voltage range from 8V to 35VDC
- PC-programmable communication
- Head transmitter measuring principle
- Adjustment of the application-specific measuring range
- Ambient temperature range from -40 to +85°C
Notes
This product comes with 5-year warranty.
Technical Specifications
Pt100
100°C
35V
4mA to 20mA
Head Mount, DIN Rail
85°C
To Be Advised
0°C
8V
Analogue
-
-40°C
iTEMP TMT80 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate