Thermal Reed Switches:

142 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Mounting Style
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2985726

RoHS

Each
1+
HK$33.440
10+
HK$30.070
Min: 1 / Mult: 1
95°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985759

RoHS

Each
1+
HK$102.760
10+
HK$84.040
50+
HK$71.400
100+
HK$63.640
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
2985734

RoHS

Each
1+
HK$91.820
10+
HK$73.540
120+
HK$58.230
270+
HK$58.070
Min: 1 / Mult: 1
30°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985735

RoHS

Each
1+
HK$102.020
10+
HK$81.710
120+
HK$64.700
270+
HK$62.720
510+
HK$60.670
More Pricing...
Min: 1 / Mult: 1
40°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817325

RoHS

Each
1+
HK$46.040
10+
HK$39.790
25+
HK$37.810
Min: 1 / Mult: 1
75°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817349

RoHS

Each
1+
HK$100.120
10+
HK$87.470
25+
HK$83.360
50+
HK$80.310
100+
HK$76.370
More Pricing...
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985709

RoHS

Each
1+
HK$36.770
10+
HK$33.060
Min: 1 / Mult: 1
105°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817354

RoHS

Each
1+
HK$138.850
13+
HK$135.390
25+
HK$133.290
Min: 1 / Mult: 1
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
CSA, UL, VDE
2985728

RoHS

Each
1+
HK$45.590
15+
HK$43.770
30+
HK$41.960
Min: 1 / Mult: 1
105°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985703

RoHS

Each
1+
HK$52.240
10+
HK$41.880
120+
HK$33.150
300+
HK$33.060
Min: 1 / Mult: 1
80°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985711

RoHS

Each
1+
HK$36.680
10+
HK$33.060
Min: 1 / Mult: 1
115°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985749

RoHS

Each
1+
HK$66.670
10+
HK$65.570
25+
HK$64.460
50+
HK$63.350
100+
HK$62.240
More Pricing...
Min: 1 / Mult: 1
120°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817348

RoHS

Each
1+
HK$111.810
10+
HK$88.520
25+
HK$83.860
100+
HK$72.450
Min: 1 / Mult: 1
50°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2817353

RoHS

Each
1+
HK$78.600
10+
HK$70.410
Min: 1 / Mult: 1
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985716

RoHS

Each
1+
HK$38.310
10+
HK$33.020
25+
HK$31.300
50+
HK$31.000
100+
HK$30.690
More Pricing...
Min: 1 / Mult: 1
45°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985729

RoHS

Each
1+
HK$45.140
15+
HK$43.330
30+
HK$41.520
Min: 1 / Mult: 1
110°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985761

RoHS

Each
1+
HK$64.800
10+
HK$56.140
25+
HK$53.340
50+
HK$51.430
100+
HK$48.160
More Pricing...
Min: 1 / Mult: 1
10°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817332

RoHS

Each
1+
HK$38.770
10+
HK$34.250
Min: 1 / Mult: 1
95°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985732

RoHS

Each
1+
HK$61.630
10+
HK$49.320
25+
HK$45.620
100+
HK$39.460
500+
HK$38.890
Min: 1 / Mult: 1
115°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2817352

RoHS

Each
1+
HK$229.080
13+
HK$223.340
25+
HK$219.910
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2985725

RoHS

Each
1+
HK$33.440
10+
HK$30.070
Min: 1 / Mult: 1
90°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985730

RoHS

Each
1+
HK$47.570
10+
HK$38.110
120+
HK$30.190
300+
HK$30.070
Min: 1 / Mult: 1
115°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985733

RoHS

Each
1+
HK$91.820
10+
HK$73.540
120+
HK$58.230
270+
HK$58.070
Min: 1 / Mult: 1
20°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
3279579

RoHS

Each
1+
HK$84.790
5+
HK$76.760
10+
HK$73.790
20+
HK$71.690
50+
HK$69.580
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3279580

RoHS

Each
1+
HK$87.240
5+
HK$79.010
10+
HK$75.970
20+
HK$72.900
50+
HK$69.830
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
51-75 of 142 items
of 6 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM