Thermal Reed Switches:

142 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Mounting Style
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2817337

RoHS

Each
1+
HK$45.300
10+
HK$39.210
25+
HK$38.750
50+
HK$38.290
100+
HK$37.830
More Pricing...
Min: 1 / Mult: 1
120°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2817300

RoHS

Each
1+
HK$41.020
10+
HK$35.430
25+
HK$34.960
50+
HK$34.490
100+
HK$34.020
More Pricing...
Min: 1 / Mult: 1
105°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985695

RoHS

Each
1+
HK$48.810
10+
HK$42.160
25+
HK$39.980
50+
HK$39.060
100+
HK$38.130
More Pricing...
Min: 1 / Mult: 1
75°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985706

RoHS

Each
1+
HK$36.240
10+
HK$35.520
25+
HK$34.800
Min: 1 / Mult: 1
95°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817346

RoHS

Each
1+
HK$96.510
10+
HK$84.670
25+
HK$79.080
50+
HK$78.420
100+
HK$75.050
More Pricing...
Min: 1 / Mult: 1
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985748

RoHS

Each
1+
HK$83.250
10+
HK$72.430
25+
HK$68.940
50+
HK$66.540
100+
HK$64.350
More Pricing...
Min: 1 / Mult: 1
110°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985742

RoHS

Each
1+
HK$82.750
10+
HK$71.990
25+
HK$68.520
50+
HK$66.140
100+
HK$63.960
More Pricing...
Min: 1 / Mult: 1
50°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985714

RoHS

Each
1+
HK$36.010
10+
HK$31.080
25+
HK$29.430
50+
HK$29.210
100+
HK$28.990
More Pricing...
Min: 1 / Mult: 1
35°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985736

RoHS

Each
1+
HK$107.600
10+
HK$71.850
25+
HK$66.430
50+
HK$61.000
100+
HK$60.590
More Pricing...
Min: 1 / Mult: 1
50°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817341

RoHS

Each
1+
HK$56.570
10+
HK$48.900
25+
HK$45.380
50+
HK$45.260
100+
HK$43.160
More Pricing...
Min: 1 / Mult: 1
75°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2817350

RoHS

Each
1+
HK$80.150
10+
HK$78.460
25+
HK$76.760
50+
HK$75.070
100+
HK$73.370
More Pricing...
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2985723

RoHS

Each
1+
HK$45.000
10+
HK$38.760
25+
HK$36.730
50+
HK$35.870
100+
HK$35.010
More Pricing...
Min: 1 / Mult: 1
80°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
3703892

RoHS

Each
1+
HK$292.140
5+
HK$258.280
10+
HK$244.300
25+
HK$232.960
50+
HK$215.120
More Pricing...
Min: 1 / Mult: 1
110°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
2817302

RoHS

Each
1+
HK$37.820
10+
HK$34.200
Min: 1 / Mult: 1
110°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985704

RoHS

Each
1+
HK$48.850
10+
HK$42.160
25+
HK$39.980
50+
HK$39.060
100+
HK$38.130
More Pricing...
Min: 1 / Mult: 1
85°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2817317

RoHS

Each
1+
HK$46.040
10+
HK$39.790
25+
HK$37.810
50+
HK$36.420
100+
HK$36.010
More Pricing...
Min: 1 / Mult: 1
55°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817323

RoHS

Each
1+
HK$54.240
10+
HK$46.870
25+
HK$44.480
50+
HK$43.360
100+
HK$41.350
Min: 1 / Mult: 1
70°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
126-142 of 142 items
of 6 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM