Thermal Reed Switches:

36 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Mounting Style
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3703895

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
80°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703871

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
105°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703875

RoHS

Each
1+
HK$281.430
10+
HK$234.510
25+
HK$207.710
Min: 1 / Mult: 1
120°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703874

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
115°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703883

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
115°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703882

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
110°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703880

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
100°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703899

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
95°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703902

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
110°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703876

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
80°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703894

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
120°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703900

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
100°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703889

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
95°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703905

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
120°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703898

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
90°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703901

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
105°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703867

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
85°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703868

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
90°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703879

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
95°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703866

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
80°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703881

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
105°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703904

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
115°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703884

RoHS

Each
1+
HK$253.760
10+
HK$201.310
Min: 1 / Mult: 1
120°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703870

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
100°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703887

RoHS

Each
1+
HK$282.380
10+
HK$235.330
20+
HK$208.480
50+
HK$206.410
100+
HK$202.960
Min: 1 / Mult: 1
85°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM