NTC Thermistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Thermistor Mounting
Product Range
Thermistor Case Style
NTC Mounting
B-Constant
Thermistor Terminals
B-Constant Tolerance
NTC Case Size
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$58.680 3+ HK$51.350 5+ HK$42.550 10+ HK$38.150 20+ HK$35.210 More Pricing... | Min: 1 / Mult: 1 | NTC | 100kohm | ± 5% | Through Hole | 135 | DO-204AH | Through Hole | 3974K | Axial Leaded | - | DO-35 | 4s | 28.6mm | -60°C | 300°C | - | - | |||||
Each | 5+ HK$46.120 50+ HK$41.760 250+ HK$39.540 500+ HK$37.820 1000+ HK$37.160 More Pricing... | Min: 5 / Mult: 5 | Chip | 100kohm | ± 10% | SMD | NTHS Series | 1206 [3216 Metric] | Surface Mount | 3974K | Wraparound | ± 3% | 1206 [3216 Metric] | 13s | - | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$61.850 10+ HK$51.390 | Min: 1 / Mult: 1 | Bead, Radial Leaded | 8kohm | ± 5% | Through Hole | C Series | - | Through Hole | 3974K | Radial Leaded | - | - | 6s | 36.1mm | -40°C | 125°C | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ HK$97.410 10+ HK$96.390 25+ HK$95.360 50+ HK$94.340 100+ HK$93.310 More Pricing... | Min: 1 / Mult: 1 | Bead | 30kohm | ± 5% | Free Hanging | - | - | Free Hanging | 3974K | Wire Leaded | - | - | - | - | -40°C | 210°C | - | - | ||||
Each | 1+ HK$122.810 10+ HK$120.650 50+ HK$118.490 100+ HK$116.330 200+ HK$114.170 More Pricing... | Min: 1 / Mult: 1 | Bead | 10kohm | ± 1% | Through Hole | T | - | Free Hanging | 3974K | Radial Leaded | - | - | 14s | 76.2mm | -40°C | 125°C | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ HK$12.580 50+ HK$9.540 100+ HK$9.130 250+ HK$9.020 500+ HK$8.900 More Pricing... | Min: 1 / Mult: 1 | Glass Encapsulated, Axial Leaded | 30kohm | ± 10% | Through Hole | AL03006 Series | DO-35 | Through Hole | 3974K | Axial Leaded | - | DO-35 | 7s | - | -50°C | 204°C | - | - | ||||
Each | 1+ HK$16.030 50+ HK$13.920 100+ HK$13.910 250+ HK$13.900 500+ HK$13.890 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | ± 1% | Through Hole | B57867S Series | - | Through Hole | 3974K | Radial Leaded | ± 1% | - | - | 43.5mm | -55°C | 155°C | AEC-Q200 | AEC-Q200 |