PTC Thermistors:
436 Products FoundFind a huge range of PTC Thermistors at e絡盟 Hong Kong. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Murata, Vishay, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Length
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$42.260 10+ HK$36.340 50+ HK$33.130 100+ HK$30.750 200+ HK$30.670 More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59100 | 30VDC | 90°C | Limit Temperature Monitoring & Thermal Protection | 160°C | Bead | - | - | Lead (27-Jun-2024) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$13.070 50+ HK$10.030 100+ HK$9.290 250+ HK$8.310 500+ HK$8.270 More Pricing... | Min: 1 / Mult: 1 | 120ohm | - | Through Hole | - | - | B597 | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 49mA | Lead (27-Jun-2024) | 97mA | - | - | 9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.550 100+ HK$2.140 500+ HK$1.920 1000+ HK$1.760 2000+ HK$1.710 More Pricing... | Min: 10 / Mult: 10 | 470ohm | - | SMD | - | - | POSISTOR PRF | 32V | -20°C | Overheat Sensing | 140°C | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$9.540 10+ HK$9.130 50+ HK$8.160 200+ HK$7.810 400+ HK$7.150 More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59052D1 | 30VDC | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ HK$206.190 5+ HK$202.060 10+ HK$190.160 20+ HK$178.260 50+ HK$166.360 | Min: 1 / Mult: 1 | - | 40mm | - | 6mm | - | - | - | 0°C | - | 150°C | Probe with Leads | - | - | No SVHC (27-Jun-2024) | - | 0°C | 150°C | 6mm | - | - | |||||
Each | 1+ HK$6.630 10+ HK$6.290 50+ HK$5.610 100+ HK$5.360 200+ HK$5.110 More Pricing... | Min: 1 / Mult: 1 | 6ohm | - | Through Hole | - | - | PTCCL | 30VDC | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 270mA | Lead (17-Jan-2023) | 405mA | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.720 100+ HK$2.290 500+ HK$2.050 1000+ HK$1.770 2000+ HK$1.660 More Pricing... | Min: 10 / Mult: 10 | 470ohm | - | SMD | - | - | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.690 100+ HK$2.260 500+ HK$2.030 1000+ HK$1.940 2000+ HK$1.910 More Pricing... | Min: 10 / Mult: 10 | 470ohm | - | SMD | - | - | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$3.040 100+ HK$2.580 500+ HK$2.250 1000+ HK$1.970 2000+ HK$1.890 | Min: 10 / Mult: 10 | 680ohm | - | SMD | - | - | B59721 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$9.550 10+ HK$6.750 50+ HK$6.530 100+ HK$6.290 200+ HK$5.810 More Pricing... | Min: 1 / Mult: 1 | 3.9kohm | - | Through Hole | - | - | TFPTL | 40V | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$8.110 250+ HK$7.270 500+ HK$6.710 1000+ HK$6.270 | Min: 100 / Mult: 1 | 13ohm | - | SMD | - | - | B59101 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 170mA | No SVHC (21-Jan-2025) | 355mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$19.790 50+ HK$12.420 100+ HK$11.330 250+ HK$10.570 500+ HK$9.900 More Pricing... | Min: 1 / Mult: 1 | 0.45ohm | - | Through Hole | - | - | B59945 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 1.3A | No SVHC (21-Jan-2025) | 2.6A | - | - | 17.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$4.260 500+ HK$3.860 1000+ HK$3.480 2000+ HK$3.250 4000+ HK$3.020 | Min: 100 / Mult: 10 | 680ohm | - | SMD | - | - | B59701 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||
Each | 1+ HK$31.490 3+ HK$29.850 5+ HK$28.200 10+ HK$26.970 20+ HK$25.700 More Pricing... | Min: 1 / Mult: 1 | 2.8ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 20.5mm | - | - | |||||
Each | 1+ HK$6.500 10+ HK$6.160 50+ HK$5.410 100+ HK$5.250 200+ HK$5.000 More Pricing... | Min: 1 / Mult: 1 | 260ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 39mA | Lead (17-Jan-2023) | 59mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ HK$9.540 10+ HK$9.130 25+ HK$8.550 50+ HK$8.130 100+ HK$7.750 More Pricing... | Min: 1 / Mult: 1 | 1.3ohm | - | Through Hole | - | - | PTCCL | 30VDC | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 10.5mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.260 500+ HK$2.030 1000+ HK$1.940 2000+ HK$1.910 4000+ HK$1.870 | Min: 100 / Mult: 1 | 470ohm | - | SMD | - | - | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 10+ HK$4.510 100+ HK$4.020 500+ HK$3.750 1000+ HK$3.350 2000+ HK$3.130 More Pricing... | Min: 10 / Mult: 10 | 680ohm | - | SMD | - | - | B59701 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.720 100+ HK$2.230 500+ HK$1.990 1000+ HK$1.850 2000+ HK$1.720 More Pricing... | Min: 10 / Mult: 10 | 470ohm | - | SMD | - | - | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.290 500+ HK$2.050 1000+ HK$1.770 2000+ HK$1.660 4000+ HK$1.560 | Min: 100 / Mult: 1 | 470ohm | - | SMD | - | - | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$5.880 250+ HK$4.930 500+ HK$4.540 1000+ HK$4.140 2000+ HK$3.310 | Min: 100 / Mult: 5 | 125ohm | - | SMD | - | - | B59707 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 50mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | - | |||||
Each | 1+ HK$7.650 10+ HK$7.230 50+ HK$6.470 100+ HK$6.180 200+ HK$5.890 More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | TFPTL | 30VDC | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$15.550 50+ HK$9.870 100+ HK$9.110 250+ HK$8.190 500+ HK$7.550 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | - | SMD | - | - | B59201 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 165mA | No SVHC (21-Jan-2025) | 340mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$11.180 50+ HK$9.790 100+ HK$8.110 250+ HK$7.270 500+ HK$6.710 More Pricing... | Min: 1 / Mult: 1 | 13ohm | - | SMD | - | - | B59101 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 170mA | No SVHC (21-Jan-2025) | 355mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$2.100 500+ HK$1.880 1000+ HK$1.800 2000+ HK$1.750 4000+ HK$1.700 | Min: 100 / Mult: 1 | 47ohm | - | SMD | - | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 29mA | No SVHC (21-Jan-2025) | 75mA | - | - | - | - | - |