View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2769012

RoHS

Each
1+
HK$9.830
10+
HK$7.490
50+
HK$7.100
Min: 1 / Mult: 1
10ohm
Through Hole
C850
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
110mA
Lead (27-Jun-2024)
230mA
-
-
13.5mm
1187082

RoHS

Each
1+
HK$9.570
10+
HK$9.060
25+
HK$7.210
50+
HK$6.880
100+
HK$6.710
More Pricing...
Min: 1 / Mult: 1
48ohm
Through Hole
PTCCL
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
110mA
Lead (17-Jan-2023)
165mA
135°C
145°C
7mm
3238373

RoHS

AMPHENOL ADVANCED SENSORS
Each
1+
HK$15.460
10+
HK$11.920
100+
HK$9.920
500+
HK$9.480
Min: 1 / Mult: 1
45ohm
Through Hole
YM
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
55°C
Disc, Radial Leaded
± 20%
110mA
No SVHC (07-Jul-2017)
155mA
-
120°C
7mm
4145610

RoHS

Each
1+
HK$11.600
50+
HK$9.870
100+
HK$9.090
250+
HK$8.310
500+
HK$7.530
More Pricing...
Min: 1 / Mult: 1
48ohm
Through Hole
PTCCL - 265 V Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
110mA
-
165mA
135°C
145°C
7mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM