View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2769014

RoHS

Each
1+
HK$8.440
50+
HK$7.070
100+
HK$6.470
Min: 1 / Mult: 1
13ohm
Through Hole
C850
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 20%
200mA
Lead (27-Jun-2024)
320mA
11mm
9753273

RoHS

Each
1+
HK$10.940
10+
HK$10.120
50+
HK$8.470
100+
HK$7.840
200+
HK$6.800
More Pricing...
Min: 1 / Mult: 1
10ohm
Through Hole
B59850
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
200mA
No SVHC (21-Jan-2025)
0.4A
13.5mm
1515941

RoHS

Each
1+
HK$11.940
10+
HK$10.130
100+
HK$9.150
500+
HK$8.430
1000+
HK$8.000
More Pricing...
Min: 1 / Mult: 1
-
Through Hole
-
-
-
Over Current Protection
-
PTC
± 20%
200mA
-
360mA
14mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM