PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$17.760 10+ HK$13.320 50+ HK$10.030 100+ HK$9.790 200+ HK$9.010 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 220mA | Lead (27-Jun-2024) | 330mA | 13.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$4.620 100+ HK$3.440 | Min: 10 / Mult: 10 | - | SMD | Posistor PRG | - | - | Over Current Protection | - | Chip | ± 20% | 220mA | - | 55mA | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$3.440 | Min: 100 / Mult: 10 | - | SMD | Posistor PRG | - | - | Over Current Protection | - | Chip | ± 20% | 220mA | - | 55mA | - |