PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$6.500 10+ HK$6.150 50+ HK$5.480 100+ HK$5.240 200+ HK$4.990 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 28mA | Lead (17-Jan-2023) | 42mA | 135°C | 145°C | 5mm | |||||
Each | 1+ HK$8.470 50+ HK$6.650 100+ HK$6.490 250+ HK$5.980 500+ HK$5.460 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCCL - 265 V Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 28mA | - | 42mA | 135°C | 145°C | 5mm | |||||
Each | 1+ HK$16.360 10+ HK$15.620 50+ HK$14.140 100+ HK$13.570 200+ HK$13.530 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 28mA | No SVHC (21-Jan-2025) | 55mA | - | - | 13mm |