View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1187070

RoHS

Each
1+
HK$7.810
10+
HK$7.380
25+
HK$6.920
50+
HK$6.600
100+
HK$6.280
More Pricing...
Min: 1 / Mult: 1
5ohm
Through Hole
PTCCL
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
320mA
Lead (17-Jan-2023)
480mA
135°C
145°C
7mm
1187084

RoHS

Each
1+
HK$9.700
5+
HK$9.500
10+
HK$9.290
25+
HK$8.720
50+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
8.4ohm
Through Hole
PTCCL
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
320mA
Lead (17-Jan-2023)
480mA
135°C
145°C
12.5mm
3651748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
10+
HK$9.460
50+
HK$7.810
100+
HK$7.200
200+
HK$6.750
More Pricing...
Min: 1 / Mult: 1
4.9ohm
Through Hole
B59950
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 20%
320mA
No SVHC (21-Jan-2025)
500mA
-
-
11mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM