PTC Thermistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$28.860 5+ HK$27.220 10+ HK$25.570 25+ HK$24.010 50+ HK$21.380 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | PTCEL Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 35mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$4.940 10+ HK$4.190 100+ HK$3.780 500+ HK$3.490 1000+ HK$3.310 More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | POSISTOR PTGL | - | - | Over Current Protection | - | PTC | ± 25% | 35mA | - | 78mA | - | - | 6mm | - | - | |||||
Each | 1+ HK$8.470 10+ HK$7.770 50+ HK$6.460 100+ HK$5.960 200+ HK$5.450 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | C883 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 35mA | Lead (27-Jun-2024) | 70mA | - | - | 6.5mm | - | - | |||||
Each | 1+ HK$5.510 10+ HK$5.030 50+ HK$4.170 100+ HK$3.850 200+ HK$3.830 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | B59890 | 160V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 35mA | No SVHC (21-Jan-2025) | 0.07A | - | - | 4mm | - | - |