PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$6.090 10+ HK$5.730 50+ HK$5.190 100+ HK$5.050 200+ HK$4.900 More Pricing... | Min: 1 / Mult: 1 | 260ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 39mA | Lead (17-Jan-2023) | 59mA | 135°C | 145°C | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$7.240 50+ HK$6.110 100+ HK$5.840 250+ HK$5.630 500+ HK$5.410 More Pricing... | Min: 1 / Mult: 1 | 260ohm | Through Hole | PTCCL-265V | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 39mA | - | 59mA | 135°C | 145°C | 5mm |