View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9753320

RoHS

Each
1+
HK$7.650
10+
HK$6.990
50+
HK$5.800
100+
HK$5.350
200+
HK$5.200
More Pricing...
Min: 1 / Mult: 1
70ohm
Through Hole
B59880
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
55mA
No SVHC (21-Jan-2025)
0.11A
6.5mm
9753311

RoHS

Each
1+
HK$10.360
10+
HK$9.540
50+
HK$7.920
100+
HK$7.300
200+
HK$7.130
More Pricing...
Min: 1 / Mult: 1
65ohm
Through Hole
B59875
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
55mA
No SVHC (21-Jan-2025)
0.11A
9mm
4245998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.070
10+
HK$6.470
50+
HK$5.370
100+
HK$4.960
200+
HK$4.540
More Pricing...
Min: 1 / Mult: 1
160ohm
Through Hole
B598 Series
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 20%
55mA
No SVHC (21-Jan-2025)
90mA
6.5mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM