PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$8.360 50+ HK$6.400 100+ HK$5.900 250+ HK$5.840 500+ HK$5.780 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | C870 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 60mA | Lead (27-Jun-2024) | 130mA | - | 9mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ HK$13.160 50+ HK$10.120 100+ HK$9.380 250+ HK$8.470 500+ HK$7.760 More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | PTF | 50V | 10°C | Current Limiting Protection | 55°C | Disc, Radial Leaded | ± 20% | 60mA | No SVHC (07-Jul-2017) | 120mA | 120°C | 10.7mm | ||||
Each | 1+ HK$10.360 10+ HK$9.540 50+ HK$7.910 100+ HK$7.300 200+ HK$6.960 More Pricing... | Min: 1 / Mult: 1 | 55ohm | Through Hole | C874 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 60mA | Lead (27-Jun-2024) | 125mA | - | 9mm |