PTCTL PTC Thermistors:
2 Products FoundFind a huge range of PTCTL PTC Thermistors at e絡盟 Hong Kong. We stock a wide range of PTC Thermistors, such as PTCCL, TFPT, PTCEL High Energy Series & B59641 PTC Thermistors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$7.160 10+ HK$6.760 50+ HK$6.050 100+ HK$5.790 200+ HK$5.520 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | 140mA | 8.5mm | |||||
Each | 1+ HK$10.120 5+ HK$9.870 10+ HK$9.620 25+ HK$9.050 50+ HK$8.640 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 175mA | 400mA | 13mm |