PTC Thermistors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$9.830 10+ HK$7.490 50+ HK$7.100 | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (27-Jun-2024) | 230mA | - | - | 13.5mm | - | - | |||||
Each | 1+ HK$19.320 5+ HK$18.580 10+ HK$17.840 25+ HK$15.210 50+ HK$14.640 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | PTCEL | - | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 30mA | - | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$10.940 10+ HK$10.120 50+ HK$8.470 100+ HK$7.840 200+ HK$6.800 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | B59850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 200mA | No SVHC (21-Jan-2025) | 0.4A | - | - | 13.5mm | - | - | |||||
Each | 1+ HK$15.540 5+ HK$15.170 10+ HK$14.800 20+ HK$14.390 40+ HK$13.980 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCEL | 440VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 85mA | - | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$17.760 10+ HK$13.320 50+ HK$10.030 100+ HK$9.790 200+ HK$9.010 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 220mA | Lead (27-Jun-2024) | 330mA | - | - | 13.5mm | - | - | |||||
Each | 1+ HK$11.330 10+ HK$10.490 50+ HK$8.730 100+ HK$7.970 200+ HK$7.170 More Pricing... | Min: 1 / Mult: 1 | 9ohm | Through Hole | C840 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 330mA | Lead (27-Jun-2024) | 500mA | - | - | 13.5mm | - | - | |||||
Each | 1+ HK$15.540 5+ HK$15.170 10+ HK$14.800 25+ HK$13.980 50+ HK$13.400 More Pricing... | Min: 1 / Mult: 1 | 60ohm | Through Hole | PTCEL | 350VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 120mA | - | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.250 50+ HK$8.960 100+ HK$8.390 250+ HK$7.530 500+ HK$6.930 More Pricing... | Min: 1 / Mult: 1 | 3.7ohm | Through Hole | B59950 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 170mA | Lead (27-Jun-2024) | 350mA | - | - | 13.5mm | - | - | |||||
Each | 1+ HK$12.990 5+ HK$12.540 10+ HK$12.090 20+ HK$11.680 40+ HK$10.860 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | PTCEL Series | 1.2kV | -40°C | Inrush Current Limiter and Discharge Resistor | 105°C | Disc, Radial Leaded | ± 30% | 42mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$7.920 10+ HK$6.720 100+ HK$6.070 500+ HK$5.590 1000+ HK$5.310 More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | - | - | - | Over Current Protection | - | PTC | ± 25% | 405mA | - | 860mA | - | - | 13.5mm | - | - | |||||
Each | 1+ HK$11.100 10+ HK$10.280 100+ HK$7.840 500+ HK$7.430 1000+ HK$7.010 More Pricing... | Min: 1 / Mult: 1 | 0.8ohm | Through Hole | C955 | 20V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 950mA | Lead (27-Jun-2024) | 1.9A | - | - | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$7.990 10+ HK$6.630 100+ HK$5.970 500+ HK$5.520 1000+ HK$5.210 More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | - | - | - | Over Current Protection, Overheat Sensing | - | PTC | ± 25% | 870mA | - | 1900mA | - | - | 13.5mm | - | - |