PTC Thermistors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$6.830 10+ HK$6.290 50+ HK$5.220 100+ HK$4.820 200+ HK$4.410 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | B59985 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$10.570 10+ HK$9.740 50+ HK$8.080 100+ HK$7.450 200+ HK$6.820 More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | C885 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 30mA | 6.5mm | - | - | |||||
Each | 1+ HK$7.810 10+ HK$7.130 50+ HK$5.920 100+ HK$5.470 200+ HK$5.120 More Pricing... | Min: 1 / Mult: 1 | 70ohm | Through Hole | B59880 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | 6.5mm | - | - | |||||
Each | 1+ HK$10.100 10+ HK$7.700 50+ HK$6.390 100+ HK$5.900 200+ HK$5.400 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | B59886 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 12mA | No SVHC (21-Jan-2025) | 24mA | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$6.830 50+ HK$5.560 100+ HK$5.350 250+ HK$4.870 500+ HK$4.490 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | - | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 250mA | Lead (27-Jun-2024) | 500mA | 6.5mm | - | - | |||||
Each | 1+ HK$6.550 10+ HK$6.040 50+ HK$5.000 100+ HK$4.630 200+ HK$4.230 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | B59980 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 85mA | No SVHC (21-Jan-2025) | 0.17A | 6.5mm | - | - | |||||
Each | 1+ HK$8.470 10+ HK$7.770 50+ HK$6.460 100+ HK$5.960 200+ HK$5.450 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | C883 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 35mA | Lead (27-Jun-2024) | 70mA | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$7.400 10+ HK$7.040 50+ HK$6.380 100+ HK$5.960 200+ HK$5.500 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | B59870 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 100mA | Lead (27-Jun-2024) | 150mA | 6.5mm | - | - | |||||
Each | 1+ HK$8.470 10+ HK$7.770 50+ HK$6.460 100+ HK$5.960 200+ HK$5.450 More Pricing... | Min: 1 / Mult: 1 | 600ohm | Through Hole | C884 | 420V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 21mA | Lead (27-Jun-2024) | 39mA | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$7.070 10+ HK$6.470 50+ HK$5.370 100+ HK$4.960 200+ HK$4.540 More Pricing... | Min: 1 / Mult: 1 | 160ohm | Through Hole | B598 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 55mA | No SVHC (21-Jan-2025) | 90mA | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$10.360 10+ HK$7.820 50+ HK$5.880 100+ HK$5.740 200+ HK$5.290 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | B59985 | 20V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 300mA | Lead (27-Jun-2024) | 600mA | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$7.560 10+ HK$6.420 100+ HK$5.790 500+ HK$5.340 1000+ HK$5.070 More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | POSISTOR PTGL | - | - | Over Current Protection | - | PTC | ± 20% | 37mA | - | 70mA | 6.5mm | - | - |