View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1187070

RoHS

Each
1+
HK$7.810
10+
HK$7.380
25+
HK$6.920
50+
HK$6.600
100+
HK$6.280
More Pricing...
Min: 1 / Mult: 1
5ohm
Through Hole
PTCCL
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
320mA
Lead (17-Jan-2023)
480mA
135°C
145°C
7mm
1187082

RoHS

Each
1+
HK$9.570
10+
HK$9.060
25+
HK$7.210
50+
HK$6.880
100+
HK$6.710
More Pricing...
Min: 1 / Mult: 1
48ohm
Through Hole
PTCCL
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
110mA
Lead (17-Jan-2023)
165mA
135°C
145°C
7mm
3238373

RoHS

AMPHENOL ADVANCED SENSORS
Each
1+
HK$15.460
10+
HK$11.920
100+
HK$9.920
500+
HK$9.480
Min: 1 / Mult: 1
45ohm
Through Hole
YM
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
55°C
Disc, Radial Leaded
± 20%
110mA
No SVHC (07-Jul-2017)
155mA
-
120°C
7mm
3518743

RoHS

Each
1+
HK$7.810
10+
HK$7.380
25+
HK$6.920
50+
HK$6.600
100+
HK$6.560
More Pricing...
Min: 1 / Mult: 1
29ohm
Through Hole
PTCCL-265V
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
140mA
-
210mA
135°C
145°C
7mm
3779982

RoHS

Each
1+
HK$7.730
10+
HK$6.370
25+
HK$6.150
50+
HK$5.930
100+
HK$5.700
More Pricing...
Min: 1 / Mult: 1
3ohm
Through Hole
PTCCL
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
410mA
To Be Advised
615mA
135°C
145°C
7mm
4145610

RoHS

Each
1+
HK$11.600
50+
HK$9.870
100+
HK$9.090
250+
HK$8.310
500+
HK$7.530
More Pricing...
Min: 1 / Mult: 1
48ohm
Through Hole
PTCCL - 265 V Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
110mA
-
165mA
135°C
145°C
7mm
4145611

RoHS

Each
1+
HK$8.220
50+
HK$6.720
100+
HK$6.380
250+
HK$6.050
500+
HK$5.720
More Pricing...
Min: 1 / Mult: 1
29ohm
Through Hole
PTCCL - 265 V Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
140mA
-
210mA
135°C
145°C
7mm
1187071

RoHS

Each
1+
HK$8.060
10+
HK$7.190
100+
HK$6.570
500+
HK$6.210
1000+
HK$5.840
More Pricing...
Min: 1 / Mult: 1
3ohm
Through Hole
PTCCL
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
410mA
No SVHC (17-Dec-2014)
615mA
135°C
145°C
7mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM