PTC Thermistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$6.330 10+ HK$6.020 50+ HK$5.400 100+ HK$5.160 200+ HK$4.920 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | - | 140mA | - | - | 8.5mm | |||||
Each | 1+ HK$11.350 50+ HK$9.790 100+ HK$9.380 250+ HK$9.120 500+ HK$8.860 More Pricing... | Min: 1 / Mult: 1 | 1.1kohm | Through Hole | B59774 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 16mA | No SVHC (21-Jan-2025) | 32mA | - | - | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$11.350 50+ HK$9.790 100+ HK$9.380 250+ HK$9.120 500+ HK$8.860 More Pricing... | Min: 1 / Mult: 1 | 70ohm | Through Hole | B597 | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 64mA | Lead (27-Jun-2024) | 127mA | - | - | 8.5mm | |||||
Each | 1+ HK$7.490 10+ HK$6.890 25+ HK$6.470 50+ HK$6.200 100+ HK$6.190 More Pricing... | Min: 1 / Mult: 1 | 2.5ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 470mA | Lead (17-Jan-2023) | 705mA | 135°C | 145°C | 8.5mm | |||||
Each | 1+ HK$12.830 10+ HK$9.620 25+ HK$7.710 50+ HK$7.250 100+ HK$7.070 More Pricing... | Min: 1 / Mult: 1 | 1.9ohm | Through Hole | PTCCL Series | 30V | -40°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 20% | 540mA | - | 810mA | 135°C | 145°C | 8.5mm | |||||
Each | 1+ HK$7.320 10+ HK$6.960 25+ HK$6.460 50+ HK$6.260 100+ HK$6.250 More Pricing... | Min: 1 / Mult: 1 | 22ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 170mA | Lead (17-Jan-2023) | 255mA | 135°C | 145°C | 8.5mm | |||||
Each | 1+ HK$7.490 10+ HK$7.220 25+ HK$6.770 50+ HK$6.460 100+ HK$6.140 More Pricing... | Min: 1 / Mult: 1 | 18ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 190mA | - | 285mA | 135°C | 145°C | 8.5mm |