View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3013671

RoHS

Each
1+
HK$14.550
50+
HK$11.180
100+
HK$10.280
250+
HK$9.290
500+
HK$8.940
More Pricing...
Min: 1 / Mult: 1
500ohm
Through Hole
-
550V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
24mA
No SVHC (21-Jan-2025)
48mA
9mm
-
-
9753311

RoHS

Each
1+
HK$10.360
10+
HK$9.540
50+
HK$7.920
100+
HK$7.300
200+
HK$6.960
More Pricing...
Min: 1 / Mult: 1
65ohm
Through Hole
B59875
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
55mA
No SVHC (21-Jan-2025)
0.11A
9mm
-
-
2769017

RoHS

Each
1+
HK$9.870
10+
HK$9.130
50+
HK$7.560
100+
HK$6.980
200+
HK$6.410
More Pricing...
Min: 1 / Mult: 1
45ohm
Through Hole
C873
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
70mA
Lead (27-Jun-2024)
140mA
9mm
-
-
2769016

RoHS

Each
1+
HK$8.360
50+
HK$6.400
100+
HK$5.900
250+
HK$5.840
500+
HK$5.780
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
C870
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
60mA
Lead (27-Jun-2024)
130mA
9mm
-
-
2769015

RoHS

Each
1+
HK$10.360
10+
HK$9.540
50+
HK$7.920
100+
HK$7.300
200+
HK$6.960
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
C860
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 20%
140mA
Lead (27-Jun-2024)
230mA
9mm
-
-
9753087

RoHS

Each
1+
HK$11.430
10+
HK$10.280
50+
HK$8.310
100+
HK$7.740
200+
HK$7.090
More Pricing...
Min: 1 / Mult: 1
1.8ohm
Through Hole
B59975
30V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
450mA
No SVHC (21-Jan-2025)
0.9A
9mm
AEC-Q200
AEC-Q200
3407749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.680
50+
HK$9.540
100+
HK$8.960
250+
HK$8.840
500+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
120ohm
Through Hole
B597
440V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
49mA
Lead (27-Jun-2024)
97mA
9mm
-
-
3651747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
50+
HK$11.430
100+
HK$10.440
250+
HK$9.460
500+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
70ohm
Through Hole
B597xxC0
260V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
-
No SVHC (21-Jan-2025)
-
9mm
-
-
3407760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
10+
HK$7.700
50+
HK$6.480
100+
HK$6.040
200+
HK$5.520
More Pricing...
Min: 1 / Mult: 1
8ohm
Through Hole
B59960
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 20%
250mA
Lead (27-Jun-2024)
380mA
9mm
-
-
4141363

RoHS

Each
1+
HK$12.910
50+
HK$11.180
100+
HK$10.280
250+
HK$9.290
500+
HK$8.940
More Pricing...
Min: 1 / Mult: 1
1.1kohm
Through Hole
B597xxC0 Series
440V
-40°C
Over Current Protection and Inrush Current Limiting
125°C
Disc, Radial Leaded
± 25%
16mA
Lead (27-Jun-2024)
32mA
9mm
-
AEC-Q200
2769018

RoHS

Each
1+
HK$10.360
10+
HK$9.540
50+
HK$7.910
100+
HK$7.300
200+
HK$6.960
More Pricing...
Min: 1 / Mult: 1
55ohm
Through Hole
C874
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
60mA
Lead (27-Jun-2024)
125mA
9mm
-
-
9753230

RoHS

Each
1+
HK$9.870
10+
HK$9.290
50+
HK$7.910
100+
HK$7.300
200+
HK$6.960
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
B59870
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
125mA
No SVHC (21-Jan-2025)
0.25A
9mm
-
-
9753303

RoHS

Each
1+
HK$10.360
10+
HK$9.540
100+
HK$7.300
500+
HK$7.080
1000+
HK$6.850
More Pricing...
Min: 1 / Mult: 1
-
Through Hole
B59872
-
-
Over Current Protection, Short Circuit Protection
-
PTC
± 25%
80mA
-
0.16A
9mm
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM