10ohm PTC Thermistors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$9.830 10+ HK$7.490 50+ HK$7.100 | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (27-Jun-2024) | 230mA | - | 13.5mm | |||||
Each | 1+ HK$10.940 10+ HK$10.120 50+ HK$8.470 100+ HK$7.840 200+ HK$6.800 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | B59850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 200mA | No SVHC (21-Jan-2025) | 0.4A | - | 13.5mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ HK$33.210 2+ HK$32.580 3+ HK$31.940 5+ HK$31.310 10+ HK$30.670 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | YM Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 314mA | No SVHC (07-Jul-2017) | 444mA | 120°C | 14.5mm | ||||
Each | 1+ HK$17.760 10+ HK$13.320 50+ HK$10.030 100+ HK$9.790 200+ HK$9.010 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 220mA | Lead (27-Jun-2024) | 330mA | - | 13.5mm | |||||
Each | 1+ HK$12.090 50+ HK$11.270 100+ HK$11.100 250+ HK$10.240 500+ HK$9.380 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | PTCTL Series | 245V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 140mA | - | 270mA | - | 11mm | |||||
Each | 1+ HK$10.120 5+ HK$9.870 10+ HK$9.620 25+ HK$9.050 50+ HK$8.640 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 175mA | - | 400mA | - | 13mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ HK$22.330 10+ HK$18.810 100+ HK$16.530 500+ HK$15.480 1000+ HK$15.060 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | PTF Series | 50V | -10°C | Over Current Protection, Short Circuit Protection | 55°C | - | - | - | No SVHC (07-Jul-2017) | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$3.470 | Min: 10 / Mult: 10 | 10ohm | SMD | Posistor PRG | 30V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 80mA | No SVHC (10-Jun-2022) | 55mA | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ HK$39.210 10+ HK$30.090 100+ HK$23.020 500+ HK$19.080 1000+ HK$17.510 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | PTF | 50V | 10°C | Current Limiting Protection | 55°C | Disc, Radial Leaded | ± 20% | 170mA | No SVHC (07-Jul-2017) | 400mA | 120°C | 11.4mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$3.470 | Min: 100 / Mult: 10 | 10ohm | SMD | Posistor PRG | 30V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 80mA | No SVHC (10-Jun-2022) | 55mA | - | - |