Find a huge range of 18ohm PTC Thermistors at e絡盟 Hong Kong. We stock a wide range of PTC Thermistors, such as 470ohm, 100ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Murata & Vishay
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.240
100+
HK$1.030
500+
HK$0.913
2500+
HK$0.864
5000+
HK$0.781
More Pricing...
Min: 10 / Mult: 10
18ohm
SMD
POSISTOR PRG
16V
-20°C
Over Current Protection
85°C
Chip
± 20%
47mA
No SVHC (25-Jun-2025)
98mA
-
-
-
3471698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.030
500+
HK$0.913
2500+
HK$0.864
5000+
HK$0.781
10000+
HK$0.716
Min: 100 / Mult: 10
18ohm
SMD
POSISTOR PRG
16V
-20°C
Over Current Protection
85°C
Chip
± 20%
47mA
No SVHC (25-Jun-2025)
98mA
-
-
-
4145612

RoHS

Each
1+
HK$7.490
10+
HK$7.220
25+
HK$6.770
50+
HK$6.460
100+
HK$6.140
More Pricing...
Min: 1 / Mult: 1
18ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
190mA
-
285mA
135°C
145°C
8.5mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM