3.7ohm PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$20.280 10+ HK$18.730 50+ HK$15.530 100+ HK$14.370 200+ HK$13.010 More Pricing... | Total:HK$20.28 Min: 1 / Mult: 1 | 3.7ohm | Through Hole | B59830 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 460mA | No SVHC (25-Jun-2025) | 920mA | 22mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.400 50+ HK$9.580 100+ HK$8.810 250+ HK$7.920 500+ HK$7.340 More Pricing... | Total:HK$12.40 Min: 1 / Mult: 1 | 3.7ohm | Through Hole | B59950 Series | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 170mA | Lead (25-Jun-2025) | 350mA | 13.5mm | |||||
Each | 1+ HK$21.480 50+ HK$16.450 100+ HK$15.220 250+ HK$14.090 500+ HK$11.930 More Pricing... | Total:HK$21.48 Min: 1 / Mult: 1 | 3.7ohm | Through Hole | B59830 Series | 160V | -40°C | - | 125°C | PTC | ± 25% | 525mA | No SVHC (25-Jun-2025) | 1.05A | 22mm | |||||