48ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$9.570 10+ HK$9.060 25+ HK$7.210 50+ HK$6.880 100+ HK$6.710 More Pricing... | Min: 1 / Mult: 1 | 48ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 110mA | Lead (17-Jan-2023) | 165mA | 135°C | 145°C | 7mm | |||||
Each | 1+ HK$11.600 50+ HK$9.870 100+ HK$9.090 250+ HK$8.310 500+ HK$7.530 More Pricing... | Min: 1 / Mult: 1 | 48ohm | Through Hole | PTCCL - 265 V Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 110mA | - | 165mA | 135°C | 145°C | 7mm |