50ohm PTC Thermistors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$15.400 10+ HK$14.630 50+ HK$14.500 100+ HK$14.370 200+ HK$14.240 More Pricing... | Total:HK$15.40 Min: 1 / Mult: 1 | 50ohm | Through Hole | B59751 Series | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 87mA | No SVHC (25-Jun-2025) | 173mA | - | - | 13mm | |||||
Each | 1+ HK$8.470 10+ HK$7.990 50+ HK$7.160 100+ HK$6.840 200+ HK$6.520 More Pricing... | Total:HK$8.47 Min: 1 / Mult: 1 | 50ohm | Through Hole | PTCTL Series | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | - | 140mA | - | - | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$7.270 10+ HK$6.740 50+ HK$6.010 100+ HK$5.760 200+ HK$5.480 More Pricing... | Total:HK$7.27 Min: 1 / Mult: 1 | 50ohm | Through Hole | B59870 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 100mA | Lead (25-Jun-2025) | 150mA | - | - | 6.5mm | |||||
Each | 1+ HK$6.270 10+ HK$5.890 50+ HK$5.260 100+ HK$5.020 200+ HK$4.780 More Pricing... | Total:HK$6.27 Min: 1 / Mult: 1 | 50ohm | Through Hole | PTCCL Series | 60V | -40°C | Over Current, Over Temperature & Over Voltage Protection | 85°C | Disc, Radial Leaded | ± 20% | 94mA | - | 145mA | 135°C | 145°C | 5mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ HK$8.060 10+ HK$7.140 | Total:HK$8.06 Min: 1 / Mult: 1 | 50ohm | Through Hole | PTO Series | 25V | 10°C | Temperature Measurement & Control | 55°C | Disc, Radial Leaded | ± 30% | - | No SVHC (07-Jul-2017) | - | - | 80°C | 8.89mm | ||||
Each | 1+ HK$9.930 50+ HK$8.410 100+ HK$8.040 250+ HK$7.820 500+ HK$7.590 More Pricing... | Total:HK$9.93 Min: 1 / Mult: 1 | 50ohm | SMD | B59750 Series | 135VAC | -20°C | Telecommunications | 125°C | Chip | ± 15% | 90mA | No SVHC (25-Jun-2025) | 190mA | - | - | - | |||||