56ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$18.440 10+ HK$15.660 50+ HK$15.320 100+ HK$14.980 200+ HK$14.640 More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 100mA | No SVHC (21-Jan-2025) | 200mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
VISHAY | Each | 1+ HK$6.660 10+ HK$6.290 50+ HK$5.610 100+ HK$5.360 200+ HK$5.110 More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | PTCCL | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 95mA | - | 143mA | 135°C | 145°C | 5mm | - | - |