PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$7.810 10+ HK$7.130 50+ HK$5.920 100+ HK$5.470 200+ HK$5.120 More Pricing... | Min: 1 / Mult: 1 | 70ohm | Through Hole | B59880 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | 6.5mm | |||||
Each | 1+ HK$10.360 10+ HK$9.540 50+ HK$7.920 100+ HK$7.300 200+ HK$6.960 More Pricing... | Min: 1 / Mult: 1 | 65ohm | Through Hole | B59875 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | 9mm |