PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$6.830 10+ HK$6.290 50+ HK$5.220 100+ HK$4.820 200+ HK$4.410 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | B59985 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$12.090 10+ HK$10.280 50+ HK$8.220 100+ HK$7.730 200+ HK$7.200 More Pricing... | Min: 1 / Mult: 1 | 5.6ohm | Through Hole | B59960 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | 11mm | - | - |