PTC Thermistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$3.700 50+ HK$3.160 250+ HK$3.010 500+ HK$2.810 1500+ HK$2.710 More Pricing... | Min: 5 / Mult: 5 | 15ohm | SMD | POSISTOR PRG21 | 20V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 59mA | No SVHC (25-Jun-2025) | 140mA | - | |||||
Each | 1+ HK$6.330 10+ HK$6.020 50+ HK$5.400 100+ HK$5.160 200+ HK$4.920 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | - | 140mA | 8.5mm | |||||
Each | 1+ HK$9.870 10+ HK$9.130 50+ HK$7.560 100+ HK$6.980 200+ HK$6.410 More Pricing... | Min: 1 / Mult: 1 | 45ohm | Through Hole | C873 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 70mA | Lead (27-Jun-2024) | 140mA | 9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$3.160 250+ HK$3.010 500+ HK$2.810 1500+ HK$2.710 3000+ HK$2.240 | Min: 100 / Mult: 1 | 15ohm | SMD | POSISTOR PRG21 | 20V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 59mA | No SVHC (25-Jun-2025) | 140mA | - |