PTC Thermistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$9.570 10+ HK$9.060 25+ HK$7.210 50+ HK$6.880 100+ HK$6.710 More Pricing... | Min: 1 / Mult: 1 | 48ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 110mA | Lead (17-Jan-2023) | 165mA | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ HK$11.600 50+ HK$9.870 100+ HK$9.090 250+ HK$8.310 500+ HK$7.530 More Pricing... | Min: 1 / Mult: 1 | 48ohm | Through Hole | PTCCL - 265 V Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 110mA | - | 165mA | 135°C | 145°C | 7mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$12.650 10+ HK$10.630 100+ HK$9.150 500+ HK$8.350 1000+ HK$8.190 More Pricing... | Min: 1 / Mult: 1 | 16ohm | SMD | B59315 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 80mA | No SVHC (23-Jan-2024) | 165mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$8.350 1000+ HK$8.190 2000+ HK$8.020 | Min: 500 / Mult: 1 | 16ohm | SMD | B59315 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 80mA | No SVHC (23-Jan-2024) | 165mA | - | - | - | AEC-Q200 | AEC-Q200 |