PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$9.830 10+ HK$7.490 50+ HK$7.100 | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (27-Jun-2024) | 230mA | 13.5mm | |||||
Each | 1+ HK$10.360 10+ HK$9.540 50+ HK$7.920 100+ HK$7.300 200+ HK$6.960 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | C860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 140mA | Lead (27-Jun-2024) | 230mA | 9mm |