PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$7.810 10+ HK$7.380 25+ HK$6.920 50+ HK$6.600 100+ HK$6.280 More Pricing... | Min: 1 / Mult: 1 | 5ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 7mm | |||||
Each | 1+ HK$9.700 5+ HK$9.500 10+ HK$9.290 25+ HK$8.720 50+ HK$8.310 More Pricing... | Min: 1 / Mult: 1 | 8.4ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 12.5mm |