PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$6.830 50+ HK$5.560 100+ HK$5.350 250+ HK$4.870 500+ HK$4.490 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | - | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 250mA | Lead (27-Jun-2024) | 500mA | 6.5mm | |||||
Each | 1+ HK$11.330 10+ HK$10.490 50+ HK$8.730 100+ HK$7.970 200+ HK$7.170 More Pricing... | Min: 1 / Mult: 1 | 9ohm | Through Hole | C840 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 330mA | Lead (27-Jun-2024) | 500mA | 13.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$10.200 10+ HK$9.460 50+ HK$7.810 100+ HK$7.200 200+ HK$6.600 More Pricing... | Min: 1 / Mult: 1 | 4.9ohm | Through Hole | B59950 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 320mA | No SVHC (21-Jan-2025) | 500mA | 11mm |