210 Product Results Found for "current sensor"
Find a huge range of PTC Thermistors at e絡盟 Hong Kong. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Murata, Vishay & Amphenol Advanced Sensors
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.240 100+ HK$1.030 500+ HK$0.913 2500+ HK$0.864 5000+ HK$0.781 More Pricing... | Min: 10 / Mult: 10 | 18ohm | SMD | POSISTOR PRG | 16V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 47mA | No SVHC (21-Jan-2025) | 98mA | - | - | - | - | - | ||||
MURATA | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.030 500+ HK$0.913 2500+ HK$0.864 5000+ HK$0.781 10000+ HK$0.716 | Min: 100 / Mult: 10 | 18ohm | SMD | POSISTOR PRG | 16V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 47mA | No SVHC (21-Jan-2025) | 98mA | - | - | - | - | - | ||||
Each | 1+ HK$6.250 10+ HK$5.810 50+ HK$4.960 100+ HK$4.630 200+ HK$4.310 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | B59985 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$10.360 10+ HK$9.540 50+ HK$7.920 100+ HK$7.300 200+ HK$6.680 More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | C885 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 30mA | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.660 100+ HK$1.310 500+ HK$1.190 1000+ HK$1.140 2000+ HK$1.120 More Pricing... | Min: 10 / Mult: 10 | 33ohm | SMD | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 36mA | No SVHC (21-Jan-2025) | 85mA | - | - | - | - | - | |||||
Each | 1+ HK$10.200 10+ HK$9.460 50+ HK$7.810 100+ HK$7.200 200+ HK$6.580 More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | B59965 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 600mA | No SVHC (21-Jan-2025) | 1.2A | - | - | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ HK$3.790 50+ HK$3.210 250+ HK$3.050 500+ HK$2.810 1500+ HK$2.710 More Pricing... | Min: 5 / Mult: 5 | 15ohm | SMD | POSISTOR PRG21 | 20V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 59mA | No SVHC (21-Jan-2025) | 140mA | - | - | - | - | - | |||||
Each | 1+ HK$7.070 10+ HK$6.470 50+ HK$5.370 100+ HK$4.960 200+ HK$4.540 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | C890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 40mA | - | - | 4mm | - | - | |||||
Each | 1+ HK$8.860 10+ HK$6.750 50+ HK$6.400 | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (27-Jun-2024) | 230mA | - | - | 13.5mm | - | - | |||||
Each | 1+ HK$15.620 10+ HK$14.970 50+ HK$13.490 100+ HK$12.990 200+ HK$12.530 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 87mA | No SVHC (21-Jan-2025) | 173mA | - | - | 13mm | - | - | |||||
Each | 1+ HK$18.400 10+ HK$15.620 50+ HK$14.120 100+ HK$13.560 200+ HK$13.000 More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 100mA | No SVHC (21-Jan-2025) | 200mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ HK$11.350 50+ HK$9.790 100+ HK$9.380 250+ HK$8.970 500+ HK$8.550 More Pricing... | Min: 1 / Mult: 1 | 1.1kohm | Through Hole | B59774 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 16mA | No SVHC (21-Jan-2025) | 32mA | - | - | 8.5mm | - | - | |||||
Each | 1+ HK$7.650 10+ HK$6.990 50+ HK$5.800 100+ HK$5.360 200+ HK$5.000 More Pricing... | Min: 1 / Mult: 1 | 70ohm | Through Hole | B59880 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$2.410 100+ HK$1.970 500+ HK$1.770 1000+ HK$1.640 2000+ HK$1.480 More Pricing... | Min: 10 / Mult: 10 | 100ohm | SMD | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 21mA | No SVHC (21-Jan-2025) | 55mA | - | - | - | - | - | |||||
Each | 1+ HK$8.440 50+ HK$7.070 100+ HK$6.470 | Min: 1 / Mult: 1 | 13ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 200mA | Lead (27-Jun-2024) | 320mA | - | - | 11mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$45.130 10+ HK$34.610 50+ HK$28.690 100+ HK$26.470 200+ HK$23.720 More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | B59910 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 1A | Lead (27-Jun-2024) | 1.5A | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$16.200 10+ HK$14.880 50+ HK$12.420 100+ HK$11.430 200+ HK$10.280 More Pricing... | Min: 1 / Mult: 1 | 0.3ohm | Through Hole | B59935 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 1.8A | Lead (27-Jun-2024) | 3.6A | - | - | 22mm | - | - | |||||
Each | 1+ HK$19.710 5+ HK$18.960 10+ HK$18.200 25+ HK$15.520 50+ HK$14.940 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | PTCEL | - | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 30mA | - | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ HK$7.890 50+ HK$5.880 250+ HK$4.930 500+ HK$4.540 1000+ HK$4.140 More Pricing... | Min: 5 / Mult: 5 | 125ohm | SMD | B59707 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 50mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | - | |||||
Each | 1+ HK$10.360 50+ HK$7.920 100+ HK$7.300 250+ HK$6.740 500+ HK$6.220 | Min: 1 / Mult: 1 | 65ohm | Through Hole | B59875 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | - | - | 9mm | - | - | |||||
Each | 1+ HK$11.330 10+ HK$10.490 50+ HK$8.730 100+ HK$8.000 200+ HK$6.940 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | B59850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 200mA | No SVHC (21-Jan-2025) | 0.4A | - | - | 13.5mm | - | - | |||||
Each | 1+ HK$28.100 10+ HK$20.970 50+ HK$18.040 100+ HK$17.450 200+ HK$15.690 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | B59755 | 560VAC | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ HK$10.100 10+ HK$7.700 50+ HK$6.390 100+ HK$5.900 200+ HK$5.400 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | B59886 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 12mA | No SVHC (21-Jan-2025) | 24mA | - | - | 6.5mm | - | - | |||||
VISHAY | Each | 1+ HK$9.540 5+ HK$9.340 10+ HK$9.130 25+ HK$8.550 50+ HK$8.130 More Pricing... | Min: 1 / Mult: 1 | 12ohm | Through Hole | PTCCL | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 250mA | To Be Advised | 375mA | 135°C | 145°C | 10.5mm | - | - | ||||
Each | 1+ HK$20.470 10+ HK$18.910 50+ HK$15.710 100+ HK$14.470 200+ HK$13.200 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 50mA | No SVHC (21-Jan-2025) | 100mA | - | - | 13mm | - | - |