There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
530 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
No. of Cores
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Reel Length (Imperial)
Lead Length - Metric
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Probe Length - Imperial
Colour Code Standard
Probe Length - Metric
Probe Diameter - Imperial
Insulation
Probe Diameter - Metric
Operating Temperature Min
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$329.100 | Min: 1 / Mult: 1 | K | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ HK$1,200.070 5+ HK$1,190.910 10+ HK$1,181.740 25+ HK$1,172.570 50+ HK$1,075.590 More Pricing... | Min: 1 / Mult: 1 | T | 82ft | - | - | 25m | - | 1 x 0.508mm | - | - | - | - | - | - | 0.203mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ HK$1,237.640 5+ HK$1,228.190 10+ HK$1,218.740 25+ HK$1,209.280 50+ HK$1,109.260 More Pricing... | Min: 1 / Mult: 1 | K | 164ft | - | - | 50m | - | 1 x 0.315mm | - | - | - | - | - | - | 0.078mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ HK$1,144.000 5+ HK$1,140.840 10+ HK$1,131.030 | Min: 1 / Mult: 1 | N | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$1,600.380 5+ HK$1,595.980 10+ HK$1,582.360 | Min: 1 / Mult: 1 | J | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ HK$534.070 5+ HK$513.750 | Min: 1 / Mult: 1 | VX | 164ft | - | - | 50m | - | 13 x 0.2mm | - | - | - | - | - | - | 0.408mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Pack of 5 | 1+ HK$1,033.510 | Min: 1 / Mult: 1 | T | 6.6ft | 0°C | - | 2m | 200°C | - | PFA | - | 24AWG | - | - | - | - | - | 72" | - | 1.829m | 0.02" | PFA | 0.51mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ HK$861.260 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | - | 2m | 482°C | - | Fiber Glass | - | 20AWG | - | - | - | - | - | 72" | - | 1.829m | 0.032" | Fiberglass | 0.81mm | - | - | Stripped Leads | 5TC Series | ANSI | Unshielded | |||||
Reel of 100 Reel | 1+ HK$1,223.350 | Min: 1 / Mult: 1 | - | 100ft | - | - | 30.5m | - | - | - | - | - | - | - | - | - | Solid | - | ANSI | - | - | Glass Braided | - | -200°C | 482°C | - | - | - | - | |||||
Reel of 100 Reel | 1+ HK$1,293.630 | Min: 1 / Mult: 1 | - | 100ft | - | - | 30.5m | - | - | - | - | - | - | - | - | - | Solid | - | ANSI | - | - | PFA | - | -200°C | 200°C | - | - | - | - | |||||
Pack of 5 | 1+ HK$1,553.040 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | - | 2m | 260°C | - | PFA | - | 40AWG | - | - | - | - | - | 72" | - | 1.829m | 0.003" | PFA | 0.08mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ HK$1,260.870 | Min: 1 / Mult: 1 | T | 6.6ft | 0°C | - | 2m | 150°C | - | PFA | - | 36AWG | - | - | - | - | - | 72" | - | 1.829m | 0.005" | PFA | 0.13mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ HK$1,194.090 | Min: 1 / Mult: 1 | J | 6.6ft | 0°C | - | 2m | 260°C | - | PFA | - | 30AWG | - | - | - | - | - | 72" | - | 1.829m | 0.01" | PFA | 0.25mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ HK$1,691.180 | Min: 1 / Mult: 1 | T | 120" | 0°C | - | 3m | 150°C | - | PFA | - | 30AWG | - | - | - | - | - | 120" | - | 3.048m | 0.01" | PFA | 0.25mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Reel of 100 Reel | 1+ HK$1,142.120 | Min: 1 / Mult: 1 | - | 100ft | - | - | 30.5m | - | Solid | - | - | - | - | - | - | - | Solid | - | ANSI | - | - | PFA | - | -200°C | 200°C | - | - | - | - | |||||
Pack of 5 | 1+ HK$1,130.360 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | - | 2m | 260°C | - | PFA | - | 30AWG | - | - | - | - | - | 72" | - | 1.829m | 0.01" | PFA | 0.25mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ HK$784.430 | Min: 1 / Mult: 1 | T | 3.3ft | 0°C | - | 1m | 150°C | - | PFA | - | 30AWG | - | - | - | - | - | 36" | - | 915mm | 0.01" | PFA | 0.25mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Reel of 500 Reel | 1+ HK$5,520.070 | Min: 1 / Mult: 1 | - | 500ft | - | - | - | - | - | - | - | - | - | - | - | - | Stranded | - | ANSI | - | - | PFA | - | 0°C | 260°C | - | - | - | - | |||||
Pack of 5 | 1+ HK$918.250 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | - | 2m | 482°C | - | Fiber Glass | - | 24AWG | - | - | - | - | - | 72" | - | 1.829m | 0.02" | Fiberglass | 0.51mm | - | - | Stripped Leads | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ HK$861.260 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | - | 2m | 260°C | - | PFA | - | 24AWG | - | - | - | - | - | 72" | - | 1.829m | 0.02" | PFA | 0.51mm | - | - | Stripped Leads | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ HK$1,260.870 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | - | 2m | 260°C | - | PFA | - | 36AWG | - | - | - | - | - | 72" | - | 1.829m | 0.005" | PFA | 0.13mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ HK$1,230.080 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | - | 2m | 260°C | - | PFA | - | 20AWG | - | - | - | - | - | 72" | - | 1.829m | 0.032" | PFA | 0.81mm | - | - | Stripped Leads | 5TC Series | ANSI | Unshielded | |||||
2810957 | Each | 1+ HK$7,971.600 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Pack of 5 | 1+ HK$1,799.070 | Min: 1 / Mult: 1 | K | 3.3ft | 0°C | - | 1m | 260°C | - | Nylon (Polyamide) | - | 30AWG | - | - | - | - | - | 36" | - | 915mm | 0.01" | Polyimide | 0.25mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ HK$688.290 | Min: 1 / Mult: 1 | J | 3.3ft | 0°C | - | 1m | 260°C | - | - | 36" | 24AWG | - | 1m | - | - | - | - | - | - | - | PFA | - | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded |